1734035-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734035-2

DigiKey Part Number
A31727TR-ND - Tape & Reel (TR)
A31727CT-ND - Cut Tape (CT)
A31727DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1734035-2
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1734035-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 332
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
70024,84681 Kč17 392,77 Kč
1 40023,66110 Kč33 125,54 Kč
2 10022,99402 Kč48 287,44 Kč
3 50022,18069 Kč77 632,41 Kč
4 90021,66092 Kč106 138,51 Kč
7 00021,12310 Kč147 861,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
141,47000 Kč41,47 Kč
1035,30100 Kč353,01 Kč
2533,09080 Kč827,27 Kč
5031,51180 Kč1 575,59 Kč
10030,00470 Kč3 000,47 Kč
25028,12532 Kč7 031,33 Kč
Digi-Reel®
QuantityUnit PriceExt Price
140,99000 Kč40,99 Kč
1034,89200 Kč348,92 Kč
2532,70720 Kč817,68 Kč
5031,14660 Kč1 557,33 Kč
10029,65690 Kč2 965,69 Kč
25027,79932 Kč6 949,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:40,99000 Kč
Unit Price with VAT:49,59790 Kč