1554266-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 8 659
Unit Price: 77,67000 Kč
Datasheet
AMP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554266-1

DigiKey Part Number
A107905TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1554266-1
Description
CONN RCPT USB2.0 MICRO B SMD
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Board Cutout, Surface Mount; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1554266-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Board Cutout, Surface Mount; Through Hole
Mounting Feature
Horizontal, Mid Mount, Reverse
Termination
Solder
Features
Pick and Place
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1A, 1.8A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes