



2134441-2 | |
|---|---|
DigiKey Part Number | A118104TR-ND - Tape & Reel (TR) A118104CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2134441-2 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Cutout, Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2134441-2 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.5A, 1A, 1.8A |
Connector Type USB - micro B | Voltage - Rated 30V |
Number of Contacts 5 | Mating Cycles 10000 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Cutout, Surface Mount, Right Angle; Through Hole | Base Product Number |
Mounting Feature Horizontal, Mid Mount, Reverse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 70,70000 Kč | 707,00 Kč |
| 25 | 66,26960 Kč | 1 656,74 Kč |
| 50 | 63,10320 Kč | 3 155,16 Kč |
| 100 | 60,09000 Kč | 6 009,00 Kč |
| 250 | 56,32672 Kč | 14 081,68 Kč |
| 500 | 54,75396 Kč | 27 376,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,10171 Kč | 52 101,71 Kč |
| 2 000 | 49,61712 Kč | 99 234,24 Kč |
| 3 000 | 48,21960 Kč | 144 658,80 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |

