M, Citec SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404802692039

DigiKey Part Number
1712-404802692039-ND
Manufacturer
Manufacturer Product Number
404802692039
Description
POT 22K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
404802692039 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
22k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
0.75%
Rotation
270°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Round
Actuator Length
1.000" (25.40mm)
Actuator Diameter
0.249" (6.32mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.750" Dia (19.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1528,99000 Kč528,99 Kč
10443,86000 Kč4 438,60 Kč
25413,66600 Kč10 341,65 Kč
50392,11520 Kč19 605,76 Kč
100371,63560 Kč37 163,56 Kč
250346,13272 Kč86 533,18 Kč
500327,97836 Kč163 989,18 Kč
Manufacturers Standard Package
Unit Price without VAT:528,99000 Kč
Unit Price with VAT:640,07790 Kč