LEV200A5NAA | |
|---|---|
DigiKey Part Number | A101172-ND |
Manufacturer | |
Manufacturer Product Number | LEV200A5NAA |
Description | RELAY CONTACTOR SPST 500A 24V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LEV200A5NAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 19 VDC | |
Must Release Voltage | 5 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 600 mA | |
Coil Power | - | |
Coil Resistance | 40Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 702,91000 Kč | 2 702,91 Kč |
| 10 | 2 406,79600 Kč | 24 067,96 Kč |
| 25 | 2 298,01440 Kč | 57 450,36 Kč |
| 50 | 2 218,94740 Kč | 110 947,37 Kč |
| Unit Price without VAT: | 2 702,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 270,52110 Kč |