97-3102A-10SL-4P(946) | |
|---|---|
DigiKey Part Number | 97-3102A-10SL-4P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-10SL-4P(946) |
Description | CONN RCPT MALE 2P SILV SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 10SL-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,64000 Kč | 651,64 Kč |
| 10 | 553,91800 Kč | 5 539,18 Kč |
| 25 | 519,23440 Kč | 12 980,86 Kč |
| 50 | 494,46700 Kč | 24 723,35 Kč |
| 100 | 470,88350 Kč | 47 088,35 Kč |
| 250 | 441,44008 Kč | 110 360,02 Kč |
| Unit Price without VAT: | 651,64000 Kč |
|---|---|
| Unit Price with VAT: | 788,48440 Kč |