Y402310K0000T9R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 881
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 554,48000 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 533,15375 Kč
Datasheet
FOIL-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y402310K0000T9R

DigiKey Part Number
804-1101-2-ND - Tape & Reel (TR)
804-1101-1-ND - Cut Tape (CT)
804-1101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y402310K0000T9R
Description
RES SMD 10K OHM 0.01% 0.3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y402310K0000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1380,13000 Kč380,13 Kč
10267,79400 Kč2 677,94 Kč
25237,45480 Kč5 936,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50218,47140 Kč10 923,57 Kč
100202,34460 Kč20 234,46 Kč
150194,06033 Kč29 109,05 Kč
250184,68736 Kč46 171,84 Kč
350179,10340 Kč62 686,19 Kč
500173,64938 Kč86 824,69 Kč
600171,03225 Kč102 619,35 Kč
1 200162,28680 Kč194 744,16 Kč
Manufacturers Standard Package
Unit Price without VAT:380,13000 Kč
Unit Price with VAT:459,95730 Kč