FOIL-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162510K0000T9R

DigiKey Part Number
Y1625-10KTR-ND - Tape & Reel (TR)
Y1625-10KCT-ND - Cut Tape (CT)
Y1625-10KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y162510K0000T9R
Description
RES SMD 10K OHM 0.01% 0.3W 1206
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y162510K0000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 032
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1434,43000 Kč434,43 Kč
10307,42900 Kč3 074,29 Kč
25273,09960 Kč6 827,49 Kč
50251,62360 Kč12 581,18 Kč
Unit Price without VAT:434,43000 Kč
Unit Price with VAT:525,66030 Kč