8T49N241-998NLGI | |
|---|---|
DigiKey Part Number | 800-3384-ND |
Manufacturer | |
Manufacturer Product Number | 8T49N241-998NLGI |
Description | IC TRANSLATOR UNIV FREQ 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC 1GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 8T49N241-998NLGI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVDS, LVHSTL, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,14000 Kč | 210,14 Kč |
| 10 | 164,03500 Kč | 1 640,35 Kč |
| 25 | 152,49960 Kč | 3 812,49 Kč |
| 100 | 139,82260 Kč | 13 982,26 Kč |
| 490 | 130,23282 Kč | 63 814,08 Kč |
| 980 | 127,21787 Kč | 124 673,51 Kč |
| 1 470 | 125,70816 Kč | 184 791,00 Kč |
| Unit Price without VAT: | 210,14000 Kč |
|---|---|
| Unit Price with VAT: | 254,26940 Kč |