AON7296
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7400A

DigiKey Part Number
785-1301-2-ND - Tape & Reel (TR)
785-1301-1-ND - Cut Tape (CT)
785-1301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON7400A
Description
MOSFET N-CH 30V 15A/40A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 40A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1380 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 197
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,94000 Kč13,94 Kč
108,65500 Kč86,55 Kč
1005,54690 Kč554,69 Kč
5004,20738 Kč2 103,69 Kč
1 0003,77525 Kč3 775,25 Kč
2 0003,41135 Kč6 822,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,01716 Kč15 085,80 Kč
10 0002,77340 Kč27 734,00 Kč
15 0002,64920 Kč39 738,00 Kč
25 0002,50966 Kč62 741,50 Kč
35 0002,42705 Kč84 946,75 Kč
50 0002,39269 Kč119 634,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,94000 Kč
Unit Price with VAT:16,86740 Kč