
CSD17552Q3A | |
|---|---|
DigiKey Part Number | 296-34990-2-ND - Tape & Reel (TR) 296-34990-1-ND - Cut Tape (CT) 296-34990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17552Q3A |
Description | MOSFET N-CH 30V 15A/60A 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 60A (Tc) 2.6W (Ta) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17552Q3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2050 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 100 | 14,04140 Kč | 1 404,14 Kč |
| 500 | 11,00590 Kč | 5 502,95 Kč |
| 1 000 | 10,02885 Kč | 10 028,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,97144 Kč | 22 428,60 Kč |
| 5 000 | 8,31785 Kč | 41 589,25 Kč |
| 7 500 | 7,98506 Kč | 59 887,95 Kč |
| 12 500 | 7,61112 Kč | 95 139,00 Kč |
| 17 500 | 7,38978 Kč | 129 321,15 Kč |
| 25 000 | 7,32305 Kč | 183 076,25 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


