74HC4852BQ-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,63000 Kč
Datasheet
16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4852BQ-Q100,11

DigiKey Part Number
1727-7953-2-ND - Tape & Reel (TR)
1727-7953-1-ND - Cut Tape (CT)
1727-7953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4852BQ-Q100,11
Description
IC SWITCH SP4TX2 195OHM 16DHVQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
39ns, 78ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,01000 Kč21,01 Kč
1015,04300 Kč150,43 Kč
5012,62920 Kč631,46 Kč
10011,88020 Kč1 188,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,59780 Kč25 793,40 Kč
6 0008,38333 Kč50 299,98 Kč
Manufacturers Standard Package
Unit Price without VAT:21,01000 Kč
Unit Price with VAT:25,42210 Kč