2 Circuit IC Switch 4:1 195Ohm 16-WQFN (3.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX1309QBQBRQ1

DigiKey Part Number
296-TMUX1309QBQBRQ1TR-ND - Tape & Reel (TR)
296-TMUX1309QBQBRQ1CT-ND - Cut Tape (CT)
296-TMUX1309QBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1309QBQBRQ1
Description
IC SWITCH SP4T X 2 195OHM 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-WQFN (3.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TMUX1309QBQBRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
-6.5pC
Manufacturer
Texas Instruments
Channel Capacitance (CS(off), CD(off))
14pF, 7pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
1nA (Typ)
Part Status
Active
Crosstalk
-90dB @ 1MHz
Switch Circuit
SP4T
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
On-State Resistance (Max)
195Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
7Ohm
Package / Case
16-WFQFN Exposed Pad
Voltage - Supply, Single (V+)
1.62V ~ 5.5V
Supplier Device Package
16-WQFN (3.5x2.5)
Switch Time (Ton, Toff) (Max)
32ns, 40ns
Base Product Number
-3db Bandwidth
500MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1012,01100 Kč120,11 Kč
2510,80960 Kč270,24 Kč
1009,47640 Kč947,64 Kč
2508,84016 Kč2 210,04 Kč
5008,45716 Kč4 228,58 Kč
1 0008,14176 Kč8 141,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,75218 Kč23 256,54 Kč
6 0007,56149 Kč45 368,94 Kč
9 0007,46603 Kč67 194,27 Kč
15 0007,36025 Kč110 403,75 Kč
21 0007,29846 Kč153 267,66 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč