74HC366D-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 16,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 387
Unit Price: 26,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 014
Unit Price: 12,69000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 422
Unit Price: 16,02000 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC366D-Q100,118

DigiKey Part Number
1727-74HC366D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC366D-Q100,118
Description
IC BUFFER INVERTING 6V 16-SO
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,56947 Kč18 923,67 Kč
5 0007,36740 Kč36 837,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56947 Kč
Unit Price with VAT:9,15906 Kč