Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : 9,05000 Kč Cut Tape (CT) 3 000 : 3,78626 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 15ns @ 6V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-DHVQFN (2.5x3) | 14-VFQFN Exposed Pad | |||
0 Marketplace | Active | Bulk | Active | OR Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 15ns @ 6V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-DHVQFN (2.5x3) | 14-VFQFN Exposed Pad |