Similar

74HC32BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-74HC32BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HC32BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HC32BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC32BQ-Q100,115 |
Description | IC GATE OR 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply 2V ~ 6V | Package / Case 14-VFQFN Exposed Pad |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS32QBQARQ1 | Texas Instruments | 21 727 | 296-SN74HCS32QBQARQ1CT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 25 | 4,41800 Kč | 110,45 Kč |
| 100 | 3,81110 Kč | 381,11 Kč |
| 250 | 3,52012 Kč | 880,03 Kč |
| 500 | 3,34414 Kč | 1 672,07 Kč |
| 1 000 | 3,19989 Kč | 3 199,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,02147 Kč | 9 064,41 Kč |
| 6 000 | 2,93419 Kč | 17 605,14 Kč |
| 9 000 | 2,89047 Kč | 26 014,23 Kč |
| 15 000 | 2,84202 Kč | 42 630,30 Kč |
| 21 000 | 2,81371 Kč | 59 087,91 Kč |
| 30 000 | 2,78650 Kč | 83 595,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



