74HC238BQ-Q100X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 435
Unit Price: 7,91000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 28
Unit Price: 8,74000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 125
Unit Price: 12,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 009
Unit Price: 15,19000 Kč
Datasheet
16 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC238BQ-Q100X

DigiKey Part Number
1727-7928-2-ND - Tape & Reel (TR)
1727-7928-1-ND - Cut Tape (CT)
1727-7928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC238BQ-Q100X
Description
IC DECODER/DEMUX 1X3:8 16-DHVQFN
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,11000 Kč13,11 Kč
109,23800 Kč92,38 Kč
507,66500 Kč383,25 Kč
1007,17810 Kč717,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,77901 Kč17 337,03 Kč
6 0005,62431 Kč33 745,86 Kč
Manufacturers Standard Package
Unit Price without VAT:13,11000 Kč
Unit Price with VAT:15,86310 Kč