
74HC238BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6909-2-ND - Tape & Reel (TR) 1727-6909-1-ND - Cut Tape (CT) 1727-6909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC238BQ,115 |
Description | IC DECODER/DEMUX 1X3:8 16-DHVQFN |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC238BQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55021 Kč | 16 650,63 Kč |
| 6 000 | 5,40058 Kč | 32 403,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,00900 Kč | 90,09 Kč |
| 50 | 7,46020 Kč | 373,01 Kč |
| 100 | 6,98440 Kč | 698,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 8,90500 Kč | 89,05 Kč |
| 50 | 7,37360 Kč | 368,68 Kč |
| 100 | 6,90340 Kč | 690,34 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |





