74HC20D-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 685
Unit Price: 7,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: 20,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 114
Unit Price: 8,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,29246 Kč
Datasheet

Similar


onsemi
In Stock: 123
Unit Price: 6,45000 Kč
Datasheet

Similar


onsemi
In Stock: 39 890
Unit Price: 4,36926 Kč
Datasheet

Similar


Texas Instruments
In Stock: 874
Unit Price: 11,65000 Kč
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC20D-Q100,118

DigiKey Part Number
1727-74HC20D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC20D-Q100,118
Description
IC GATE NAND 2CH 4-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,68582 Kč9 214,55 Kč
5 0003,57418 Kč17 870,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,68582 Kč
Unit Price with VAT:4,45984 Kč