Similar
Similar
Similar
Similar
Similar

CD74HC20MG4 | |
|---|---|
DigiKey Part Number | CD74HC20MG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC20MG4 |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC20MG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC20M | Texas Instruments | 2 | 296-33047-5-ND | 20,79000 Kč | MFR Recommended |
| 74HC20D,652 | Nexperia USA Inc. | 2 | 1727-4011-ND | 8,61000 Kč | Similar |
| 74HC20D,653 | Nexperia USA Inc. | 0 | 1727-6318-1-ND | 5,25000 Kč | Similar |
| MC74HC20ADG | onsemi | 4 275 | MC74HC20ADGOS-ND | 8,61000 Kč | Similar |
| MC74HC20ADR2G | onsemi | 113 | MC74HC20ADR2GOSCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,38745 Kč | 8 309,96 Kč |
| Unit Price without VAT: | 10,38745 Kč |
|---|---|
| Unit Price with VAT: | 12,56881 Kč |





