TC74HC20AF-ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 099
Unit Price: 12,81000 Kč
Datasheet
NAND Gate IC 2 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC20AF-ELF

DigiKey Part Number
TC74HC20AF-ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC74HC20AF-ELF
Description
IC GATE NAND 2CH 4-INP 14SOP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC74HC20AF-ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-SOP
Number of Inputs
4
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC20NSRTexas Instruments3 099296-12893-1-ND12,81000 KčDirect
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,91277 Kč7 825,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3,91277 Kč
Unit Price with VAT:4,73445 Kč