74HC1G08GV-Q100,12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,12000 Kč
Datasheet

Direct


onsemi
In Stock: 1 104
Unit Price: 2,08000 Kč
Datasheet

Direct


onsemi
In Stock: 5 750
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 1 071
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 10 553
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC1G08GV-Q100,12

DigiKey Part Number
1727-2616-2-ND - Tape & Reel (TR)
1727-2616-1-ND - Cut Tape (CT)
1727-2616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G08GV-Q100,12
Description
IC GATE AND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,55900 Kč25,59 Kč
502,05560 Kč102,78 Kč
1001,90170 Kč190,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,45455 Kč4 363,65 Kč
6 0001,40510 Kč8 430,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč