760308103202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760308103202
Wurth Elektronik illustrates Wireless Power Transfer (WPT)
WEbinar Powered by Digi-Key: Wireless Power Transfer

760308103202

DigiKey Part Number
732-5257-ND
Manufacturer
Manufacturer Product Number
760308103202
Description
RX 1 COIL 1 LYR BIFILAR 12UH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer, Bifilar 12µH Wireless Charging Coil Receiver 160mOhm
Datasheet
 Datasheet
EDA/CAD Models
760308103202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Function
Receiver
Type
1 Coil, 1 Layer, Bifilar
Inductance
12µH
Tolerance
±10%
DC Resistance (DCR)
160mOhm
Q @ Freq
33 @ 125kHz
Current Rating (Amps)
2.9A
Current - Saturation (Isat)
6A
Frequency - Self Resonant
25MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 573
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1122,30000 Kč122,30 Kč
10113,10200 Kč1 131,02 Kč
50107,51500 Kč5 375,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,30000 Kč
Unit Price with VAT:147,98300 Kč