744025100 | |
|---|---|
DigiKey Part Number | 732-2617-2-ND - Tape & Reel (TR) 732-2617-1-ND - Cut Tape (CT) 732-2617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744025100 |
Description | FIXED IND 10UH 1A 190 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744025100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 16,76651 Kč | 9 221,58 Kč |
| 1 100 | 14,53082 Kč | 15 983,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,52000 Kč | 34,52 Kč |
| 10 | 33,21700 Kč | 332,17 Kč |
| 50 | 30,52260 Kč | 1 526,13 Kč |
| 100 | 25,36530 Kč | 2 536,53 Kč |
| 250 | 22,90240 Kč | 5 725,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,12000 Kč | 34,12 Kč |
| 10 | 32,83200 Kč | 328,32 Kč |
| 50 | 30,16880 Kč | 1 508,44 Kč |
| 100 | 25,07120 Kč | 2 507,12 Kč |
| 250 | 22,63692 Kč | 5 659,23 Kč |
| Unit Price without VAT: | 34,12000 Kč |
|---|---|
| Unit Price with VAT: | 41,28520 Kč |