1540052NA3090 | |
|---|---|
DigiKey Part Number | 732-1540052NA3090-ND |
Manufacturer | |
Manufacturer Product Number | 1540052NA3090 |
Description | WL-TTRW THT PHOTOTRANSISTOR ROUN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 850nm Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1540052NA3090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 300 nA | |
Wavelength | 850nm | |
Viewing Angle | 30° | |
Power - Max | 75 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 6,61600 Kč | 66,16 Kč |
| 50 | 5,28060 Kč | 264,03 Kč |
| 250 | 5,17572 Kč | 1 293,93 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |