Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y105KXJTW1BC

DigiKey Part Number
720-VJ0805Y105KXJTW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y105KXJTW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y105KXJTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y105KXJTW1BC
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y105KXJTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,20000 Kč5,20 Kč
102,97500 Kč29,75 Kč
502,14720 Kč107,36 Kč
1001,89130 Kč189,13 Kč
5001,46392 Kč731,96 Kč
1 0001,33179 Kč1 331,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18259 Kč3 547,77 Kč
6 0001,10200 Kč6 612,00 Kč
9 0001,04602 Kč9 414,18 Kč
15 0001,01701 Kč15 255,15 Kč
21 0000,99088 Kč20 808,48 Kč
30 0000,96577 Kč28 973,10 Kč
36 0000,95386 Kč34 338,96 Kč
72 0000,91379 Kč65 792,88 Kč
75 0000,91299 Kč68 474,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,20000 Kč
Unit Price with VAT:6,29200 Kč