TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

CGRA4004-G

DigiKey Part Number
641-1017-2-ND - Tape & Reel (TR)
641-1017-1-ND - Cut Tape (CT)
641-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGRA4004-G
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CGRA4004-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190 467
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,12681 Kč5 634,05 Kč
10 0000,78938 Kč7 893,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
103,89400 Kč38,94 Kč
1002,43340 Kč243,34 Kč
5001,79640 Kč898,20 Kč
1 0001,55370 Kč1 553,70 Kč
2 0001,41572 Kč2 831,44 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
103,84900 Kč38,49 Kč
1002,40520 Kč240,52 Kč
5001,77558 Kč887,79 Kč
1 0001,53569 Kč1 535,69 Kč
2 0001,39931 Kč2 798,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč