459, 460 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459002.UR

DigiKey Part Number
F1167TR-ND - Tape & Reel (TR)
F1167CT-ND - Cut Tape (CT)
F1167DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0459002.UR
Description
FUSE BRD MNT 2A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
0459002.UR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.421
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm)
DC Cold Resistance
0.0468 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,26000 Kč37,26 Kč
530,90200 Kč154,51 Kč
1028,50200 Kč285,02 Kč
5023,65600 Kč1 182,80 Kč
10021,82460 Kč2 182,46 Kč
25019,61188 Kč4 902,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,27418 Kč8 137,09 Kč
1 00014,99791 Kč14 997,91 Kč
1 50014,29491 Kč21 442,36 Kč
2 50013,62457 Kč34 061,43 Kč
Manufacturers Standard Package
Unit Price without VAT:37,26000 Kč
Unit Price with VAT:45,08460 Kč