SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74HC1G08GW-Q100,12

DigiKey Part Number
1727-1048-2-ND - Tape & Reel (TR)
1727-1048-1-ND - Cut Tape (CT)
1727-1048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G08GW-Q100,12
Description
IC GATE AND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2.6mA, 2.6mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 196
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,24108 Kč3 723,24 Kč
6 0001,19777 Kč7 186,62 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,25200 Kč22,52 Kč
501,79760 Kč89,88 Kč
1001,65870 Kč165,87 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,22600 Kč22,26 Kč
501,77680 Kč88,84 Kč
1001,63950 Kč163,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč