14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4066D-Q100,118

DigiKey Part Number
1727-1036-2-ND - Tape & Reel (TR)
1727-1036-1-ND - Cut Tape (CT)
1727-1036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4066D-Q100,118
Description
IC SWITCH SPST-NO X 4 95OHM 14SO
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 95Ohm 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4066D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
95Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 20ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 249
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,66866 Kč6 671,65 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
105,30500 Kč53,05 Kč
504,33640 Kč216,82 Kč
1004,03530 Kč403,53 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,70000 Kč7,70 Kč
105,24300 Kč52,43 Kč
504,28600 Kč214,30 Kč
1003,98850 Kč398,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,70000 Kč
Unit Price with VAT:9,31700 Kč