HG16-060-AB-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG16-060-AB-00

DigiKey Part Number
563-HG16-060-AB-00-ND
Manufacturer
Manufacturer Product Number
HG16-060-AB-00
Description
12V DC PLANETARY GEAR MOTOR, 175
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 175 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
12VDC
RPM
175 RPM
Torque - Rated (oz-in / mNm)
4.96 / 35
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.630" Dia (16.00mm)
Diameter - Shaft
0.118" (3.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
0.433" (11.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
60
Torque - Max Momentary (oz-in / mNm)
5.66 / 40
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1554,27000 Kč554,27 Kč
5509,37200 Kč2 546,86 Kč
10491,16700 Kč4 911,67 Kč
30463,64100 Kč13 909,23 Kč
50451,37780 Kč22 568,89 Kč
100435,25530 Kč43 525,53 Kč
250414,82088 Kč103 705,22 Kč
500400,00200 Kč200 001,00 Kč
Manufacturers Standard Package
Unit Price without VAT:554,27000 Kč
Unit Price with VAT:670,66670 Kč