CHS-08TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS-08TB

DigiKey Part Number
563-1012-2-ND - Tape & Reel (TR)
563-1012-1-ND - Cut Tape (CT)
563-1012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHS-08TB
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
EDA/CAD Models
CHS-08TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.098" (2.50mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.461" (11.71mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 025
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50047,58436 Kč23 792,18 Kč
1 00045,25855 Kč45 258,55 Kč
1 50044,01864 Kč66 027,96 Kč
2 50042,57851 Kč106 446,28 Kč
3 50041,70185 Kč145 956,48 Kč
5 00040,83199 Kč204 159,95 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
178,10000 Kč78,10 Kč
1065,40200 Kč654,02 Kč
2560,60720 Kč1 515,18 Kč
10054,00590 Kč5 400,59 Kč
25050,17564 Kč12 543,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
177,19000 Kč77,19 Kč
1064,64400 Kč646,44 Kč
2559,90480 Kč1 497,62 Kč
10053,37990 Kč5 337,99 Kč
25049,59400 Kč12 398,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:77,19000 Kč
Unit Price with VAT:93,39990 Kč