CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-1206
cut-tape-render

CRCW12060000Z0EA

DigiKey Part Number
541-0.0ETR-ND - Tape & Reel (TR)
541-0.0ECT-ND - Cut Tape (CT)
541-0.0EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12060000Z0EA
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12060000Z0EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244 912
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,65300 Kč6,53 Kč
250,54720 Kč13,68 Kč
500,48000 Kč24,00 Kč
1000,42310 Kč42,31 Kč
2500,35784 Kč89,46 Kč
5000,31702 Kč158,51 Kč
1 0000,28207 Kč282,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,22444 Kč1 122,20 Kč
10 0000,20368 Kč2 036,80 Kč
15 0000,19303 Kč2 895,45 Kč
25 0000,18097 Kč4 524,25 Kč
35 0000,17378 Kč6 082,30 Kč
50 0000,16675 Kč8 337,50 Kč
60 0000,16339 Kč9 803,40 Kč
120 0000,15182 Kč18 218,40 Kč
125 0000,15119 Kč18 898,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč