SLR-56VC3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-56VC3F

DigiKey Part Number
846-SLR-56VC3F-ND
Manufacturer
Manufacturer Product Number
SLR-56VC3F
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLR-56VC3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 281
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
107,64100 Kč76,41 Kč
1005,48980 Kč548,98 Kč
5004,52364 Kč2 261,82 Kč
1 0004,20621 Kč4 206,21 Kč
2 0003,93604 Kč7 872,08 Kč
5 0003,64051 Kč18 202,55 Kč
10 0003,45605 Kč34 560,50 Kč
25 0003,25476 Kč81 369,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč