SI-50170-F | |
|---|---|
DigiKey Part Number | 5923-SI-50170-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-50170-F |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | SI-50170-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.550" (13.97mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,14000 Kč | 107,14 Kč |
| 10 | 90,99900 Kč | 909,99 Kč |
| 25 | 85,29480 Kč | 2 132,37 Kč |
| 50 | 81,21940 Kč | 4 060,97 Kč |
| 100 | 77,33980 Kč | 7 733,98 Kč |
| 250 | 72,49788 Kč | 18 124,47 Kč |
| 500 | 69,03852 Kč | 34 519,26 Kč |
| 1 200 | 64,90610 Kč | 77 887,32 Kč |
| Unit Price without VAT: | 107,14000 Kč |
|---|---|
| Unit Price with VAT: | 129,63940 Kč |