0697H9150-02 | |
|---|---|
DigiKey Part Number | 5923-0697H9150-02CT-ND - Cut Tape (CT) 5923-0697H9150-02TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0697H9150-02 |
Description | FUSE BRD MT 15A 350VAC 72VDC RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 0697H9150-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 72 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A AC, 200A DC | |
Melting I²t | 563.0 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm) | |
DC Cold Resistance | 0.0035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 5 | 9,13600 Kč | 45,68 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 50 | 6,99700 Kč | 349,85 Kč |
| 100 | 6,45600 Kč | 645,60 Kč |
| 250 | 5,80392 Kč | 1 450,98 Kč |
| 500 | 5,35344 Kč | 2 676,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,93665 Kč | 4 936,65 Kč |
| 2 000 | 4,55059 Kč | 9 101,18 Kč |
| 3 000 | 4,33805 Kč | 13 014,15 Kč |
| 5 000 | 4,08319 Kč | 20 415,95 Kč |
| 7 000 | 3,92285 Kč | 27 459,95 Kč |
| 10 000 | 3,75911 Kč | 37 591,10 Kč |
| 25 000 | 3,57060 Kč | 89 265,00 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |