0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697H1000-02

DigiKey Part Number
5923-0697H1000-02CT-ND - Cut Tape (CT)
5923-0697H1000-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H1000-02
Description
FUSE BRD MT 1A 350VAC 100VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 A 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H1000-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
100 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 65A DC
Melting I²t
6.1
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.085 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 871
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
58,42000 Kč42,10 Kč
107,78900 Kč77,89 Kč
506,45400 Kč322,70 Kč
1005,95500 Kč595,50 Kč
2505,35428 Kč1 338,57 Kč
5004,93918 Kč2 469,59 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0002,51190 Kč2 511,90 Kč
2 0002,31613 Kč4 632,26 Kč
3 0002,20850 Kč6 625,50 Kč
5 0002,07940 Kč10 397,00 Kč
7 0001,99822 Kč13 987,54 Kč
10 0001,91536 Kč19 153,60 Kč
25 0001,71648 Kč42 912,00 Kč
50 0001,69794 Kč84 897,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč