0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697H0250-02

DigiKey Part Number
5923-0697H0250-02CT-ND - Cut Tape (CT)
5923-0697H0250-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H0250-02
Description
FUSE BRD MNT 250MA 350VAC 100VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
250 mA 350 V 100 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H0250-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
100 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 65A DC
Melting I²t
0.18
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 697
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
58,42000 Kč42,10 Kč
107,78900 Kč77,89 Kč
506,45400 Kč322,70 Kč
1005,95500 Kč595,50 Kč
2505,35428 Kč1 338,57 Kč
5004,93918 Kč2 469,59 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,50617 Kč4 506,17 Kč
2 0004,15411 Kč8 308,22 Kč
3 0003,96014 Kč11 880,42 Kč
5 0003,72762 Kč18 638,10 Kč
7 0003,58139 Kč25 069,73 Kč
10 0003,43203 Kč34 320,30 Kč
25 0003,22959 Kč80 739,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč