
0630-0-15-15-30-27-10-0 | |
|---|---|
DigiKey Part Number | ED10478-ND |
Manufacturer | |
Manufacturer Product Number | 0630-0-15-15-30-27-10-0 |
Description | ZERO PROFILE RECEPTACLE FOR LEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.043" (1.09mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.069" (1.75mm) |
Series | Flange Diameter 0.068" (1.73mm) |
Packaging Bulk | Socket Depth 0.088" (2.24mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 50 | 7,11840 Kč | 355,92 Kč |
| 100 | 6,77610 Kč | 677,61 Kč |
| 250 | 6,35064 Kč | 1 587,66 Kč |
| 500 | 6,04700 Kč | 3 023,50 Kč |
| 1 000 | 5,75807 Kč | 5 758,07 Kč |
| 2 500 | 5,39741 Kč | 13 493,52 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

