TO-223-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-223-5 Top View
TO-223-5

TMP36GRTZ-REEL7

DigiKey Part Number
505-TMP36GRTZ-REEL7TR-ND - Tape & Reel (TR)
505-TMP36GRTZ-REEL7CT-ND - Cut Tape (CT)
505-TMP36GRTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP36GRTZ-REEL7
Description
SENSOR ANALOG -40C-125C SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TMP36GRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
10mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 541
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,02247 Kč72 067,41 Kč
6 00023,28826 Kč139 729,56 Kč
9 00022,88725 Kč205 985,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
139,78000 Kč39,78 Kč
535,28000 Kč176,40 Kč
1033,63800 Kč336,38 Kč
2531,64240 Kč791,06 Kč
5030,28680 Kč1 514,34 Kč
10029,04690 Kč2 904,69 Kč
50026,54994 Kč13 274,97 Kč
1 00025,62101 Kč25 621,01 Kč
Digi-Reel®
QuantityUnit PriceExt Price
139,32000 Kč39,32 Kč
534,87000 Kč174,35 Kč
1033,24800 Kč332,48 Kč
2531,27560 Kč781,89 Kč
5029,93560 Kč1 496,78 Kč
10028,71020 Kč2 871,02 Kč
50026,24220 Kč13 121,10 Kč
1 00025,32402 Kč25 324,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:39,32000 Kč
Unit Price with VAT:47,57720 Kč