TSC888CILT | |
|---|---|
DigiKey Part Number | 497-8271-2-ND - Tape & Reel (TR) 497-8271-1-ND - Cut Tape (CT) 497-8271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC888CILT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSC888CILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 5.5 µA | |
Current - Supply | 1mA | |
Current - Output / Channel | 2 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,84767 Kč | 41 543,01 Kč |
| 6 000 | 13,54241 Kč | 81 254,46 Kč |
| 9 000 | 13,38946 Kč | 120 505,14 Kč |
| 15 000 | 13,22013 Kč | 198 301,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 10 | 20,69200 Kč | 206,92 Kč |
| 25 | 18,74280 Kč | 468,57 Kč |
| 100 | 16,60850 Kč | 1 660,85 Kč |
| 250 | 15,59048 Kč | 3 897,62 Kč |
| 500 | 14,97666 Kč | 7 488,33 Kč |
| 1 000 | 14,47145 Kč | 14 471,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,09000 Kč | 28,09 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| 25 | 18,52560 Kč | 463,14 Kč |
| 100 | 16,41590 Kč | 1 641,59 Kč |
| 250 | 15,40976 Kč | 3 852,44 Kč |
| 500 | 14,80306 Kč | 7 401,53 Kč |
| 1 000 | 14,30371 Kč | 14 303,71 Kč |
| Unit Price without VAT: | 28,09000 Kč |
|---|---|
| Unit Price with VAT: | 33,98890 Kč |