Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA212AIDCKR

DigiKey Part Number
296-41418-2-ND - Tape & Reel (TR)
296-41418-1-ND - Cut Tape (CT)
296-41418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA212AIDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA212AIDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
0.4V/µs
Gain Bandwidth Product
4 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
0.55 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 053
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1014,17400 Kč141,74 Kč
2512,77520 Kč319,38 Kč
10011,24020 Kč1 124,02 Kč
25010,50908 Kč2 627,27 Kč
50010,06812 Kč5 034,06 Kč
1 0009,70507 Kč9 705,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,25683 Kč27 770,49 Kč
6 0009,03754 Kč54 225,24 Kč
9 0008,92772 Kč80 349,48 Kč
15 0008,80600 Kč132 090,00 Kč
21 0008,73488 Kč183 432,48 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč

Other Suppliers on DigiKey

410 363In Stock
Ships from Rochester Electronics, LLC