L4931CZ33-AP | |
|---|---|
DigiKey Part Number | 497-7246-1-ND - Cut Tape (CT) 497-7246-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L4931CZ33-AP |
Description | IC REG LINEAR 3.3V 250MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | L4931CZ33-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 73dB ~ 55dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,40900 Kč | 114,09 Kč |
| 25 | 10,25560 Kč | 256,39 Kč |
| 100 | 8,98840 Kč | 898,84 Kč |
| 250 | 8,38380 Kč | 2 095,95 Kč |
| 500 | 8,01920 Kč | 4 009,60 Kč |
| 1 000 | 7,71882 Kč | 7 718,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,47159 Kč | 14 943,18 Kč |
| 4 000 | 7,26815 Kč | 29 072,60 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |