0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603
cut-tape-render
Temperature Sensor Thermo String Type

NCP18XH103F03RB

DigiKey Part Number
490-4800-2-ND - Tape & Reel (TR)
490-4800-1-ND - Cut Tape (CT)
490-4800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18XH103F03RB
Description
THERMISTOR NTC 10KOHM 3380K 0603
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18XH103F03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92 435
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,88677 Kč7 547,08 Kč
8 0001,80835 Kč14 466,80 Kč
12 0001,76555 Kč21 186,60 Kč
20 0001,71469 Kč34 293,80 Kč
28 0001,68293 Kč47 122,04 Kč
40 0001,65069 Kč66 027,60 Kč
100 0001,57421 Kč157 421,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
53,07400 Kč15,37 Kč
102,90500 Kč29,05 Kč
252,67760 Kč66,94 Kč
502,53020 Kč126,51 Kč
1002,39550 Kč239,55 Kč
5002,12562 Kč1 062,81 Kč
1 0002,02543 Kč2 025,43 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
53,03800 Kč15,19 Kč
102,87100 Kč28,71 Kč
252,64640 Kč66,16 Kč
502,50080 Kč125,04 Kč
1002,36770 Kč236,77 Kč
5002,10098 Kč1 050,49 Kč
1 0002,00195 Kč2 001,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč