



NCP18WB473F10RB | |
|---|---|
DigiKey Part Number | 490-6942-2-ND - Tape & Reel (TR) 490-6942-1-ND - Cut Tape (CT) 490-6942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18WB473F10RB |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18WB473F10RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,74600 Kč | 23,73 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 50 | 3,92240 Kč | 196,12 Kč |
| 100 | 3,72290 Kč | 372,29 Kč |
| 500 | 3,31978 Kč | 1 659,89 Kč |
| 1 000 | 3,17049 Kč | 3 170,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,96712 Kč | 11 868,48 Kč |
| 8 000 | 2,85032 Kč | 22 802,56 Kč |
| 12 000 | 2,78656 Kč | 33 438,72 Kč |
| 20 000 | 2,71075 Kč | 54 215,00 Kč |
| 28 000 | 2,66341 Kč | 74 575,48 Kč |
| 40 000 | 2,61535 Kč | 104 614,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


