Ceralock Series_3-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceralock Series_3-SMD
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTCR6M00G53-R0

DigiKey Part Number
490-1204-2-ND - Tape & Reel (TR)
490-1204-1-ND - Cut Tape (CT)
490-1204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR6M00G53-R0
Description
CERAMIC RES 6.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR6M00G53-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
6 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
50 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 694
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,71176 Kč14 135,28 Kč
6 0004,51684 Kč27 101,04 Kč
9 0004,40668 Kč39 660,12 Kč
15 0004,27169 Kč64 075,35 Kč
21 0004,18510 Kč87 887,10 Kč
30 0004,09523 Kč122 856,90 Kč
36 0004,05006 Kč145 802,16 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
106,54700 Kč65,47 Kč
256,18040 Kč154,51 Kč
505,92760 Kč296,38 Kč
1005,68350 Kč568,35 Kč
2505,37448 Kč1 343,62 Kč
5005,15262 Kč2 576,31 Kč
1 0004,93938 Kč4 939,38 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
106,47100 Kč64,71 Kč
256,10880 Kč152,72 Kč
505,85900 Kč292,95 Kč
1005,61760 Kč561,76 Kč
2505,31220 Kč1 328,05 Kč
5005,09290 Kč2 546,45 Kč
1 0004,88213 Kč4 882,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč