



CSTCR4M00G55-R0 | |
|---|---|
DigiKey Part Number | 490-5996-2-ND - Tape & Reel (TR) 490-5996-1-ND - Cut Tape (CT) 490-5996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR4M00G55-R0 |
Description | CERAMIC RES 4.0000MHZ 39PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 39 pF 60 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR4M00G55-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Impedance | 60 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 6,54700 Kč | 65,47 Kč |
| 25 | 6,18040 Kč | 154,51 Kč |
| 50 | 5,92760 Kč | 296,38 Kč |
| 100 | 5,68350 Kč | 568,35 Kč |
| 250 | 5,37448 Kč | 1 343,62 Kč |
| 500 | 5,15262 Kč | 2 576,31 Kč |
| 1 000 | 4,93938 Kč | 4 939,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,71176 Kč | 14 135,28 Kč |
| 6 000 | 4,51684 Kč | 27 101,04 Kč |
| 9 000 | 4,40668 Kč | 39 660,12 Kč |
| 15 000 | 4,27169 Kč | 64 075,35 Kč |
| 21 000 | 4,18510 Kč | 87 887,10 Kč |
| 30 000 | 4,09523 Kč | 122 856,90 Kč |
| 36 000 | 4,05006 Kč | 145 802,16 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |






