DLW5BTM501SQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BTM501SQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTM501SQ2LCT-ND - Cut Tape (CT) 490-DLW5BTM501SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTM501SQ2L |
Description | CMC 4A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 4A DCR 27mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTM501SQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 11,56277 Kč | 8 093,94 Kč |
| 1 400 | 10,90345 Kč | 15 264,83 Kč |
| 2 100 | 10,53572 Kč | 22 125,01 Kč |
| 3 500 | 10,09047 Kč | 35 316,64 Kč |
| 4 900 | 9,80775 Kč | 48 057,97 Kč |
| 7 000 | 9,51704 Kč | 66 619,28 Kč |
| 17 500 | 9,20937 Kč | 161 163,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 16,58700 Kč | 165,87 Kč |
| 25 | 15,34120 Kč | 383,53 Kč |
| 50 | 14,46560 Kč | 723,28 Kč |
| 100 | 13,63830 Kč | 1 363,83 Kč |
| 250 | 12,61820 Kč | 3 154,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč |
| 10 | 16,39500 Kč | 163,95 Kč |
| 25 | 15,16360 Kč | 379,09 Kč |
| 50 | 14,29780 Kč | 714,89 Kč |
| 100 | 13,48020 Kč | 1 348,02 Kč |
| 250 | 12,47196 Kč | 3 117,99 Kč |
| Unit Price without VAT: | 19,97000 Kč |
|---|---|
| Unit Price with VAT: | 24,16370 Kč |