1N914 | |
|---|---|
DigiKey Part Number | 4786-1N914TR-ND - Tape & Reel (TR) 4786-1N914CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N914 |
Description | DIODE STANDARD 100V 75MA DO204AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 75mA Through Hole DO-204AH (DO-35 Glass) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 75mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35 Glass) | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,51900 Kč | 15,19 Kč |
| 100 | 0,93630 Kč | 93,63 Kč |
| 500 | 0,67536 Kč | 337,68 Kč |
| 1 000 | 0,59027 Kč | 590,27 Kč |
| 2 000 | 0,51818 Kč | 1 036,36 Kč |
| 5 000 | 0,43976 Kč | 2 198,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39109 Kč | 3 910,90 Kč |
| 20 000 | 0,35004 Kč | 7 000,80 Kč |
| 30 000 | 0,32910 Kč | 9 873,00 Kč |
| 50 000 | 0,30554 Kč | 15 277,00 Kč |
| 70 000 | 0,29158 Kč | 20 410,60 Kč |
| 100 000 | 0,27800 Kč | 27 800,00 Kč |
| 250 000 | 0,24819 Kč | 62 047,50 Kč |
| 500 000 | 0,22976 Kč | 114 880,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |