47590-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0475900001

DigiKey Part Number
WM17144TR-ND - Tape & Reel (TR)
WM17144CT-ND - Cut Tape (CT)
WM17144DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0475900001
Description
CONN RCPT MICRO USB AB 5P SMD RA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0475900001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-35°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 474
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,40149 Kč14 102,24 Kč
3 0008,95278 Kč26 858,34 Kč
4 5008,70034 Kč39 151,53 Kč
7 5008,39247 Kč62 943,52 Kč
10 5008,19573 Kč86 055,16 Kč
15 0007,99221 Kč119 883,15 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,84000 Kč16,84 Kč
1014,25100 Kč142,51 Kč
2513,35400 Kč333,85 Kč
5012,71420 Kč635,71 Kč
10012,10800 Kč1 210,80 Kč
25011,34848 Kč2 837,12 Kč
50010,80580 Kč5 402,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
116,64000 Kč16,64 Kč
1014,08600 Kč140,86 Kč
2513,19920 Kč329,98 Kč
5012,56680 Kč628,34 Kč
10011,96760 Kč1 196,76 Kč
25011,21692 Kč2 804,23 Kč
50010,68056 Kč5 340,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:16,64000 Kč
Unit Price with VAT:20,13440 Kč